Part Details for GLS85LS1008P-S-I-1MS-ED101 by Greenliant Systems Ltd
Overview of GLS85LS1008P-S-I-1MS-ED101 by Greenliant Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP198ACBZ-11-R7 | Analog Devices | 6V, 1A Pwr SW w\\RCB 1ms |
Price & Stock for GLS85LS1008P-S-I-1MS-ED101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLS85LS1008P-S-I-1
|
Avnet Americas | GLIGLS85LS1008P-S-I-1MS-ED101 - Boxed Product (Development Kits) (Alt: GLS85LS1008P-S-I-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
RFQ |