Part Details for GLS85LS1016P-S-I-FZJE-ND104 by Greenliant Systems Ltd
Overview of GLS85LS1016P-S-I-FZJE-ND104 by Greenliant Systems Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for GLS85LS1016P-S-I-FZJE-ND104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLS85LS1016P-S-I-F
|
Avnet Americas | Flash Card 16G-byte 3.3V NAND Drive 145-Pin F-BGA - Trays (Alt: GLS85LS1016P-S-I-F) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Container: Tray | 0 |
|
RFQ | |
DISTI #
804-1016PSIFZJEND104
|
Mouser Electronics | Managed NAND 16GByte SATA 1.5Gb/s NANDrive SSD, 14x24mm BGA, I-grade (SLC NAND) RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 67 |
|
RFQ |
Part Details for GLS85LS1016P-S-I-FZJE-ND104
GLS85LS1016P-S-I-FZJE-ND104 CAD Models
GLS85LS1016P-S-I-FZJE-ND104 Part Data Attributes:
|
GLS85LS1016P-S-I-FZJE-ND104
Greenliant Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
GLS85LS1016P-S-I-FZJE-ND104
Greenliant Systems Ltd
Flash, 16GX8, PBGA145, FBGA-145
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GREENLIANT SYSTEMS LTD | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B145 | |
Length | 24 mm | |
Memory Density | 137438953472 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 145 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.95 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 14 mm |
Alternate Parts for GLS85LS1016P-S-I-FZJE-ND104
This table gives cross-reference parts and alternative options found for GLS85LS1016P-S-I-FZJE-ND104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLS85LS1016P-S-I-FZJE-ND104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLS85LS1016P-S-I-FZJE-TT095 | Flash, 16GX8, PBGA145, FBGA-145 | Greenliant Systems Ltd | GLS85LS1016P-S-I-FZJE-ND104 vs GLS85LS1016P-S-I-FZJE-TT095 |
GLS85LS1016P-S-I-FZJE-ND101 | Flash, 16GX8, PBGA145, FBGA-145 | Greenliant Systems Ltd | GLS85LS1016P-S-I-FZJE-ND104 vs GLS85LS1016P-S-I-FZJE-ND101 |
GLS85LS1016P-S-I-FZJE | Flash, | Greenliant Systems Ltd | GLS85LS1016P-S-I-FZJE-ND104 vs GLS85LS1016P-S-I-FZJE |