Part Details for GLS85LS1128C-M-I-FZJE-ND130 by Greenliant Systems Ltd
Overview of GLS85LS1128C-M-I-FZJE-ND130 by Greenliant Systems Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLS85LS1128C-M-I-FZJE-ND130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLS85LS1128C-M-I-FZJE-ND130
|
Avnet Americas | Solid State Drive SATA NANDrive 128 GB FLASH - NAND (MLC) 145-Pin LFBGA - Trays (Alt: GLS85LS1128C-M-I-FZJE-ND130) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$213.3292 / $248.3012 | Buy Now |
DISTI #
804-1128CMIFZJEND130
|
Mouser Electronics | Managed NAND 128GB SATA BGA 145b (MLC 5K) I-TEMP RoHS: Compliant | 0 |
|
$235.4000 / $244.4200 | Order Now |
|
Future Electronics | 128GB SATA BGA 145b (3D MLC 5K) I-TEMP RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Container: Tray | 0Tray |
|
$239.6300 / $251.6100 | Buy Now |
DISTI #
GLS85LS1128C-M-I-FZJE-ND130
|
Avnet Americas | Solid State Drive SATA NANDrive 128 GB FLASH - NAND (MLC) 145-Pin LFBGA - Trays (Alt: GLS85LS1128C-M-I-FZJE-ND130) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$213.3292 / $248.3012 | Buy Now |
DISTI #
GLS85LS1128C-M-I-FZJE-ND130
|
Avnet Americas | Solid State Drive SATA NANDrive 128 GB FLASH - NAND (MLC) 145-Pin LFBGA - Trays (Alt: GLS85LS1128C-M-I-FZJE-ND130) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$213.3292 / $248.3012 | Buy Now |
DISTI #
GLS85LS1128C-M-I-FZJE-ND130
|
Avnet Silica | Solid State Drive SATA NANDrive 128 GB FLASH - NAND (MLC) 145-Pin LFBGA (Alt: GLS85LS1128C-M-I-FZJE-ND130) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GLS85LS1128C-M-I-FZJE-ND130
GLS85LS1128C-M-I-FZJE-ND130 CAD Models
GLS85LS1128C-M-I-FZJE-ND130 Part Data Attributes
|
GLS85LS1128C-M-I-FZJE-ND130
Greenliant Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
GLS85LS1128C-M-I-FZJE-ND130
Greenliant Systems Ltd
Flash Module, 128GX8, PBGA145, FBGA-145
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREENLIANT SYSTEMS LTD | |
Package Description | FBGA-145 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | SOLID STATE DRIVE | |
Endurance | 5000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B145 | |
Length | 24 mm | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 145 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA145,11X23,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.95 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | MLC NAND TYPE | |
Width | 14 mm |