Part Details for GLT44016P-40TC by G-Link Technology
Overview of GLT44016P-40TC by G-Link Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLT44016P-40TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1000 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | 800 |
|
$1.1000 / $4.0000 | Buy Now |
Part Details for GLT44016P-40TC
GLT44016P-40TC CAD Models
GLT44016P-40TC Part Data Attributes
|
GLT44016P-40TC
G-Link Technology
Buy Now
Datasheet
|
Compare Parts:
GLT44016P-40TC
G-Link Technology
EDO DRAM, 256KX16, 40ns, CMOS, PDSO40
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | G-LINK TECHNOLOGY | |
Package Description | TSOP, TSOP40/44,.46,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 40 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G40 | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP40/44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Self Refresh | NO | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |