There are no models available for this part yet.
Overview of GM 209 NJ W/1N4004 DIODE ME by Hirschmann Electronics GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUZ24V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 24 V, USC | |
XCUZ13V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 13.0 V, USC | |
XCUZ36V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 36.0 V, USC |
Price & Stock for GM 209 NJ W/1N4004 DIODE ME by Hirschmann Electronics GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
566-209NJW1N4004DIOD
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 0 |
|
$4.9300 / $8.2800 | Order Now |