Part Details for GM-4PDT-120A-FN by MEC Relays
Overview of GM-4PDT-120A-FN by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GM-4PDT-120A-FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay |
877 In Stock |
|
$13.0700 / $53.0300 | Buy Now |