Part Details for GM-FA-10J-70969 by Banner Engineering Corp
Overview of GM-FA-10J-70969 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GM-FA-10J-70969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K3607
|
Newark | Safety Relay Module For Interlocks, Supply Voltage: 24 V Ac/Dc, Safety Input: Interlocks With Complementary Contacts Or Pnp, Safety Output: 2 No, 6 Amp, Aux Output: None, Terminal Block: Removable, Width: 22.5Mm, Self-Checking |Banner Engineering GM-FA-10J-70969 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$430.0000 | Buy Now |
|
Neutron USA | Gate Monitoring Safety Module, Vs: 24VUC, 6A, Out: 2NO, 22.5mm W, 70969 | 0 |
|
$955.1000 | Buy Now |