Part Details for GM1EG55200A by Sharp Corp
Overview of GM1EG55200A by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for GM1EG55200A
GM1EG55200A CAD Models
GM1EG55200A Part Data Attributes
|
GM1EG55200A
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GM1EG55200A
Sharp Corp
Single Color LED, Yellow Green, Colorless Transparent, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 19.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.7 mm |
Alternate Parts for GM1EG55200A
This table gives cross-reference parts and alternative options found for GM1EG55200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM1EG55200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PY1111C | Single Color LED, Yellow Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | GM1EG55200A vs PY1111C |
LT1F67AF | Single Color LED, Yellow Green, Milky Diffused, 1.2mm, | Sharp Corp | GM1EG55200A vs LT1F67AF |
CL-170G-CD-T | Single Color LED, Green, 1.4mm, | Citizen Electronics Co Ltd | GM1EG55200A vs CL-170G-CD-T |
SML-E12P8WT86J | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | ROHM Semiconductor | GM1EG55200A vs SML-E12P8WT86J |
SML-E12P8WT86JP | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | ROHM Semiconductor | GM1EG55200A vs SML-E12P8WT86JP |
CL-190G-CD-T | SINGLE COLOR LED, GREEN, 1.2 mm | Citizen Finedevice Co Ltd | GM1EG55200A vs CL-190G-CD-T |
KPTC-2012SGC | SINGLE COLOR LED, SUPER BRIGHT GREEN, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | GM1EG55200A vs KPTC-2012SGC |
SML-LX1206GW-TR | Single Color LED, Green, Diffused Milky White, 2mm, PLASTIC PACKAGE-2 | ITW Lumex | GM1EG55200A vs SML-LX1206GW-TR |
SML-310PTT86 | Single Color LED, Pure Green, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2 | ROHM Semiconductor | GM1EG55200A vs SML-310PTT86 |
LT1F67A | Single Color LED, High Luminosity Yellow Green, Milky Diffused, 1.2mm, | Sharp Corp | GM1EG55200A vs LT1F67A |