Part Details for GM26FDS500000 by Amphenol Positronic
Overview of GM26FDS500000 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GM26FDS500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-GM26FDS500000
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$61.2400 / $76.0000 | Order Now |
DISTI #
POSGM26FDS500000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGM26FDS500000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GM26FDS500000
GM26FDS500000 CAD Models
GM26FDS500000 Part Data Attributes
|
GM26FDS500000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GM26FDS500000
Amphenol Positronic
Rack and Panel Connector, 26 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC 807-6, MIL-DTL-28748, UL | |
Body Breadth | 0.562 inch | |
Body Depth | 0.365 inch | |
Body Length | 1.625 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | IEC, MIL | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |