Part Details for GM471K by Cornell Dubilier Electronics Inc
Overview of GM471K by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GM471K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 470pF 500V Y5P 10% (6 X 4mm) Radial 6.4mm 85°C |
240 In Stock |
|
$0.1581 / $1.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 4370 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | 3496 |
|
$0.1500 / $1.0000 | Buy Now | |
|
Master Electronics | Cap Ceramic 470pF 500V Y5P 10% (6 X 4mm) Radial 6.4mm 85°C |
240 In Stock |
|
$0.1581 / $1.5800 | Buy Now |
Part Details for GM471K
GM471K CAD Models
GM471K Part Data Attributes
|
GM471K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GM471K
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, 2416, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 |