Part Details for GM71C4256BJ-60 by SK Hynix Inc
Overview of GM71C4256BJ-60 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for GM71C4256BJ-60
GM71C4256BJ-60 CAD Models
GM71C4256BJ-60 Part Data Attributes
|
GM71C4256BJ-60
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
GM71C4256BJ-60
SK Hynix Inc
Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Reach Compliance Code | compliant | |
Access Time-Max | 60 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ20/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GM71C4256BJ-60
This table gives cross-reference parts and alternative options found for GM71C4256BJ-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71C4256BJ-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM71C4256BLJ-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, | LG Semicon Co Ltd | GM71C4256BJ-60 vs GM71C4256BLJ-60 |
GM71C4256BJ-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, | LG Semicon Co Ltd | GM71C4256BJ-60 vs GM71C4256BJ-60 |