Part Details for GM9233S389 by Pittman Motors
Overview of GM9233S389 by Pittman Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GM9233S389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70050418
|
RS | Gearmotor, 24VDC, 5993rpm no load, 5.28oz/in tor const, .15/6.09A, 65.5 ratio | AMETEK Pittman GM9233S389 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$344.3600 / $382.6200 | Buy Now |