There are no models available for this part yet.
Overview of GM9234S023-R1 by Pittman Motors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GM9234S023-R1 by Pittman Motors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70050416
|
RS | Gearmotor, 24VDC, 127rpm no load, 6.50oz/in tor const, .13/5.19A, 38.3 ratio | AMETEK Pittman GM9234S023-R1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 150 |
|
$164.3600 / $182.6200 | Buy Now |