Part Details for GM9FDS4NSS0000-15-1772.41 by Amphenol Positronic
Overview of GM9FDS4NSS0000-15-1772.41 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1772BCPZ-RL | Analog Devices | Low Latency, Noise and Power | |
ADA4177-2ARMZ-RL | Analog Devices | 30V, Precision w/OVP, EMI and | |
ADA4177-2ARMZ-R7 | Analog Devices | 30V, Precision w/OVP, EMI and |
Price & Stock for GM9FDS4NSS0000-15-1772.41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8467
|
Newark | Connector |Positronic GM9FDS4NSS0000-15-1772.41 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
POSGM9FDS4NSS0000-15-1772
|
Heilind Electronics | RECTANGULAR FIXED W SOLDER CONTACTS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSGM9FDS4NSS0000-15-1772
|
Interstate Connecting Components | RECTANGULAR FIXED W SOLDER CONTACTS | 0 |
|
Buy Now |