Part Details for GM9MDS500000 by Amphenol Positronic
Overview of GM9MDS500000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GM9MDS500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6926
|
Newark | Gm9Mds500000 |Positronic GM9MDS500000 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8400 / $26.7100 | Buy Now |
DISTI #
276-GM9MDS500000
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$16.5900 / $22.2700 | Order Now |
DISTI #
POSGM9MDS500000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGM9MDS500000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GM9MDS500000
GM9MDS500000 CAD Models
GM9MDS500000 Part Data Attributes
|
GM9MDS500000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GM9MDS500000
Amphenol Positronic
Rack and Panel Connector, 9 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC 807-6, MIL-DTL-28748, UL | |
Body Breadth | 0.375 inch | |
Body Depth | 0.365 inch | |
Body Length | 1.312 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | IEC, MIL | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |