Part Details for GMA05XB31E152MA11T by Murata Manufacturing Co Ltd
Overview of GMA05XB31E152MA11T by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA05XB31E152MA11T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMA05XB31E152MA11T
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.0015uF 25VDC B 20% 0202 Tray (Alt: GMA05XB31E152MA11T) Min Qty: 400 Package Multiple: 400 | 0 |
|
RFQ | |
DISTI #
GMA05XB31E152MA11T
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.0015uF 25VDC B 20% 0202 Tray (Alt: GMA05XB31E152MA11T) Min Qty: 400 Package Multiple: 400 | 0 |
|
RFQ | |
DISTI #
GMA05XB31E152MA11T
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.0015uF 25VDC B 20% 0202 Tray (Alt: GMA05XB31E152MA11T) Min Qty: 400 Package Multiple: 400 | 0 |
|
RFQ |
Part Details for GMA05XB31E152MA11T
GMA05XB31E152MA11T CAD Models
GMA05XB31E152MA11T Part Data Attributes
|
GMA05XB31E152MA11T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMA05XB31E152MA11T
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, B, 10% TC, 0.0015uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.35 mm | |
Length | 0.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |