Part Details for GMC02CG2R2C25NT by Cal-Chip Electronics
Overview of GMC02CG2R2C25NT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC02CG2R2C25NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC02CG2R2C25NTTR-ND
|
DigiKey | CAP CER 2.2PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.0012 / $0.0019 | Buy Now |
DISTI #
4713-GMC02CG2R2C25NTCT-ND
|
DigiKey | CAP0201 COG 2.2PF .25PF 25V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
|
South Electronics | GMC02CG2R2C25NT | 220000 |
|
RFQ |
Part Details for GMC02CG2R2C25NT
GMC02CG2R2C25NT CAD Models
GMC02CG2R2C25NT Part Data Attributes:
|
GMC02CG2R2C25NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02CG2R2C25NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.36% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 11.36% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02CG2R2C25NT
This table gives cross-reference parts and alternative options found for GMC02CG2R2C25NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02CG2R2C25NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-2R2CG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC02CG2R2C25NT vs C0201HQN250-2R2CG6P |
250R05L2R2CV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GMC02CG2R2C25NT vs 250R05L2R2CV4T |
250R05L2R2CV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000022uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GMC02CG2R2C25NT vs 250R05L2R2CV4R |
C0603C0G1E2R2C030BG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GMC02CG2R2C25NT vs C0603C0G1E2R2C030BG |
250R05L2R2CG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GMC02CG2R2C25NT vs 250R05L2R2CG4W |
C0201HQN250-2R2CGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC02CG2R2C25NT vs C0201HQN250-2R2CGE |
02013A2R2CA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GMC02CG2R2C25NT vs 02013A2R2CA77A |
0201N2R2C250LT | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000022uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GMC02CG2R2C25NT vs 0201N2R2C250LT |
250R05L2R2CT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000022uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GMC02CG2R2C25NT vs 250R05L2R2CT4S |
250R05L2R2CG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GMC02CG2R2C25NT vs 250R05L2R2CG4S |