Part Details for GMC02X7R102M16NT by Cal-Chip Electronics
Overview of GMC02X7R102M16NT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC02X7R102M16NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC02X7R102M16NTTR-ND
|
DigiKey | CAP CER 1000PF 16V X7R 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4200000 In Stock |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
4713-GMC02X7R102M16NTCT-ND
|
DigiKey | CAP0201 X7R 1000PF 20% 16V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
Part Details for GMC02X7R102M16NT
GMC02X7R102M16NT CAD Models
GMC02X7R102M16NT Part Data Attributes
|
GMC02X7R102M16NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02X7R102M16NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02X7R102M16NT
This table gives cross-reference parts and alternative options found for GMC02X7R102M16NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02X7R102M16NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R160-102MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02X7R102M16NT vs C0201X7R160-102MPE |
NMC0201X7R102M16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.001uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | GMC02X7R102M16NT vs NMC0201X7R102M16TRP |
MBASE063SB7102MFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R102M16NT vs MBASE063SB7102MFCA18 |
0201B102M160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | GMC02X7R102M16NT vs 0201B102M160N |
0201B102M160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | GMC02X7R102M16NT vs 0201B102M160SB |
CM03X7R102M16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GMC02X7R102M16NT vs CM03X7R102M16AN |
0201B102M160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | GMC02X7R102M16NT vs 0201B102M160S |
0201B102M160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | GMC02X7R102M16NT vs 0201B102M160ST |
CM03X7R102M16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GMC02X7R102M16NT vs CM03X7R102M16AL |
C0201X7R160-102MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02X7R102M16NT vs C0201X7R160-102MPU |