Part Details for GMC02X7R472K10NT by Cal-Chip Electronics
Overview of GMC02X7R472K10NT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC02X7R472K10NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC02X7R472K10NTTR-ND
|
DigiKey | CAP CER 4700PF 10V X7R 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
375000 In Stock |
|
$0.0010 / $0.0017 | Buy Now |
DISTI #
4713-GMC02X7R472K10NTCT-ND
|
DigiKey | CAP0201 X7R 4700PF 10% 10V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
|
South Electronics | GMC02X7R472K10NT | 855000 |
|
RFQ |
Part Details for GMC02X7R472K10NT
GMC02X7R472K10NT CAD Models
GMC02X7R472K10NT Part Data Attributes:
|
GMC02X7R472K10NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02X7R472K10NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02X7R472K10NT
This table gives cross-reference parts and alternative options found for GMC02X7R472K10NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02X7R472K10NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R100-472KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02X7R472K10NT vs C0201X7R100-472KGU |
0201ZC472KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GMC02X7R472K10NT vs 0201ZC472KAT7A |
0201ZC472KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GMC02X7R472K10NT vs 0201ZC472KAT9A |
C0201X7R100-472KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02X7R472K10NT vs C0201X7R100-472KGE |
MBASL063SB7472KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R472K10NT vs MBASL063SB7472KFCA18 |
GCM033R71A472KA03B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMC02X7R472K10NT vs GCM033R71A472KA03B |
MCASL063SB7472KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R472K10NT vs MCASL063SB7472KFCA01 |
CMC-010/472KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GMC02X7R472K10NT vs CMC-010/472KX0201T13F |
CM03X7R472K10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GMC02X7R472K10NT vs CM03X7R472K10AN |
CM03X7R472K10AL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GMC02X7R472K10NT vs CM03X7R472K10AL |