Part Details for GMC04CG181J50NT-LF by Cal-Chip Electronics
Overview of GMC04CG181J50NT-LF by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC04CG181J50NT-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 9900 |
|
RFQ |
Part Details for GMC04CG181J50NT-LF
GMC04CG181J50NT-LF CAD Models
GMC04CG181J50NT-LF Part Data Attributes:
|
GMC04CG181J50NT-LF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC04CG181J50NT-LF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GMC04CG181J50NT-LF
This table gives cross-reference parts and alternative options found for GMC04CG181J50NT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC04CG181J50NT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU105SCG181JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GMC04CG181J50NT-LF vs MCASU105SCG181JFNA1J |
CGJ2B2C0G1H181JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | GMC04CG181J50NT-LF vs CGJ2B2C0G1H181JT |
GHQ04CG181J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GMC04CG181J50NT-LF vs GHQ04CG181J50NTD |
MCASU105SCG181JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GMC04CG181J50NT-LF vs MCASU105SCG181JFNA01 |
C1005C0G1H181J | Ceramic Capacitor, Ceramic | TDK Corporation | GMC04CG181J50NT-LF vs C1005C0G1H181J |
CGA2B2C0G1H181J | Ceramic Capacitor, Ceramic | TDK Corporation | GMC04CG181J50NT-LF vs CGA2B2C0G1H181J |
MBASU105SCG181JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GMC04CG181J50NT-LF vs MBASU105SCG181JFNA01 |
SH15N181J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GMC04CG181J50NT-LF vs SH15N181J500CT |
GHQ04CG181J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GMC04CG181J50NT-LF vs GHQ04CG181J50NT |
0402CG181J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GMC04CG181J50NT-LF vs 0402CG181J500CT |