Part Details for GMC04CG820G50NT by Cal-Chip Electronics
Overview of GMC04CG820G50NT by Cal-Chip Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC04CG820G50NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC04CG820G50NTTR-ND
|
DigiKey | CAP CER 82PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0049 / $0.0075 | Buy Now |
DISTI #
4713-GMC04CG820G50NTCT-ND
|
DigiKey | CAP0402 COG 82PF 2% 50V Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMC-GMC04CG820G50NT
|
Sensible Micro Corporation | Gmc04Cg820G50Nt RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 417 Container: Tape & Reel | 7490 |
|
RFQ | |
DISTI #
SMC-GMC04CG820G50NT
|
Sensible Micro Corporation | Gmc04Cg820G50Nt RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 408 Container: Tape & Reel | 10000 |
|
RFQ | |
|
South Electronics | GMC04CG820G50NT | 30000 |
|
RFQ |
Part Details for GMC04CG820G50NT
GMC04CG820G50NT CAD Models
GMC04CG820G50NT Part Data Attributes:
|
GMC04CG820G50NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC04CG820G50NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GMC04CG820G50NT
This table gives cross-reference parts and alternative options found for GMC04CG820G50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC04CG820G50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0402820G1HRR | CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | GMC04CG820G50NT vs C0G0402820G1HRR |
C0G0402820G1HPB | CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | GMC04CG820G50NT vs C0G0402820G1HPB |
GMC04CG820G50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0402, | Cal-Chip Electronics | GMC04CG820G50NT vs GMC04CG820G50NTD |
C0G0402820G1HNB | CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | GMC04CG820G50NT vs C0G0402820G1HNB |
C0G0402820G1HNR | CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | GMC04CG820G50NT vs C0G0402820G1HNR |
C0G0402820G1HSB | CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | GMC04CG820G50NT vs C0G0402820G1HSB |
04025A820GA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | GMC04CG820G50NT vs 04025A820GA79A |
04025A820GA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | GMC04CG820G50NT vs 04025A820GA77A |
KGM05ACG1H820GH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | GMC04CG820G50NT vs KGM05ACG1H820GH |
C0G0402820G1HSR | CAP,CERAMIC,82PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | GMC04CG820G50NT vs C0G0402820G1HSR |