Part Details for GMC04X5R224K6R3NT by Cal-Chip Electronics
Overview of GMC04X5R224K6R3NT by Cal-Chip Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC04X5R224K6R3NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC04X5R224K6R3NTTR-ND
|
DigiKey | CAP CER 0.22UF 6.3V X5R 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
28260000 In Stock |
|
$0.0030 / $0.0032 | Buy Now |
DISTI #
4713-GMC04X5R224K6R3NTCT-ND
|
DigiKey | CAP0402 X5R .22UF 10% 6.3V Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30000 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1125 |
|
$0.2000 / $0.3100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7948 |
|
Buy Now | |
|
South Electronics | GMC04X5R224K6R3NT | 29970000 |
|
RFQ |
Part Details for GMC04X5R224K6R3NT
GMC04X5R224K6R3NT CAD Models
GMC04X5R224K6R3NT Part Data Attributes
|
GMC04X5R224K6R3NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC04X5R224K6R3NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GMC04X5R224K6R3NT
This table gives cross-reference parts and alternative options found for GMC04X5R224K6R3NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC04X5R224K6R3NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R6R3-224KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC04X5R224K6R3NT vs C0402X5R6R3-224KPE |
VJ0402G224KXYCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | GMC04X5R224K6R3NT vs VJ0402G224KXYCW1BC |
6R3R07X224KV4T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | GMC04X5R224K6R3NT vs 6R3R07X224KV4T |
C0402X5R6R3-224KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC04X5R224K6R3NT vs C0402X5R6R3-224KPU |
LD026D224KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | GMC04X5R224K6R3NT vs LD026D224KAB7A |
LD026D224KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | GMC04X5R224K6R3NT vs LD026D224KAB9A |