Part Details for GMC04X7R103K16NT by Cal-Chip Electronics
Overview of GMC04X7R103K16NT by Cal-Chip Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC04X7R103K16NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC04X7R103K16NTTR-ND
|
DigiKey | CAP CER 10000PF 16V X7R 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5180000 In Stock |
|
$0.0015 | Buy Now |
DISTI #
4713-GMC04X7R103K16NTCT-ND
|
DigiKey | CAP0402 X7R .01UF 10% 16V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9650 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
|
Bristol Electronics | 16926 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10nf, 16V, 10±%, X7R Temp Coef. | 6952 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 16V, 10±%, X7R Temp Coef. | 3437 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 16V, 10±%, X7R Temp Coef. | 127 |
|
$0.0240 | Buy Now |
Part Details for GMC04X7R103K16NT
GMC04X7R103K16NT CAD Models
GMC04X7R103K16NT Part Data Attributes
|
GMC04X7R103K16NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC04X7R103K16NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GMC04X7R103K16NT
This table gives cross-reference parts and alternative options found for GMC04X7R103K16NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC04X7R103K16NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YC103KZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | GMC04X7R103K16NT vs BC02YC103KZT9AA3 |
0402X103K160SW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Capax Technologies Inc | GMC04X7R103K16NT vs 0402X103K160SW |
BC02YC103KZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | GMC04X7R103K16NT vs BC02YC103KZJ1AA0 |
MQ02YC103KGT2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | GMC04X7R103K16NT vs MQ02YC103KGT2A |
BC02YC103KZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | GMC04X7R103K16NT vs BC02YC103KZT9AA0 |
SR0402X7R103KGP6#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | GMC04X7R103K16NT vs SR0402X7R103KGP6#M123A |
X7R0402CTTDB103K | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | KOA Speer Electronics Inc | GMC04X7R103K16NT vs X7R0402CTTDB103K |
C0402X7R160-103KPB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | VENKEL LTD | GMC04X7R103K16NT vs C0402X7R160-103KPB |
CE0402A-103-K016RBQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | RCD Components Inc | GMC04X7R103K16NT vs CE0402A-103-K016RBQ |
BC02YC103KZT9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | GMC04X7R103K16NT vs BC02YC103KZT9SA1 |