There are no models available for this part yet.
Overview of GMC04X7R104K10NT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMC04X7R104K10NT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-GMC04X7R104K10NTTR-ND
|
DigiKey | CAP CER 0.1UF 10V X7R 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
92430000 In Stock |
|
$0.0015 | Buy Now | |
DISTI #
4713-GMC04X7R104K10NTCT-ND
|
DigiKey | CAP0402 X7R .1UF 10% 10V Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17375 In Stock |
|
$0.0018 / $0.1000 | Buy Now | |
Bristol Electronics | 13601 |
|
RFQ | ||||
Bristol Electronics | 4000 |
|
RFQ | ||||
LCSC | 10V 100nF X7R 10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 10000 |
|
$0.0017 / $0.0032 | Buy Now |
CAD Models for GMC04X7R104K10NT by Cal-Chip Electronics
Part Data Attributes for GMC04X7R104K10NT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for GMC04X7R104K10NT
This table gives cross-reference parts and alternative options found for GMC04X7R104K10NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC04X7R104K10NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402-104-K010RBQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | RCD Components Inc | GMC04X7R104K10NT vs CE0402-104-K010RBQ |
SR0402X7R104KENT91(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Presidio Components Inc | GMC04X7R104K10NT vs SR0402X7R104KENT91(L)#M123A |
KGM05AR71A104KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | GMC04X7R104K10NT vs KGM05AR71A104KH |
CE0402A-104-K010RB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | RCD Components Inc | GMC04X7R104K10NT vs CE0402A-104-K010RB |
CE0402-104-K010RC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | RCD Components Inc | GMC04X7R104K10NT vs CE0402-104-K010RC |
SR0402X7R104KEP6(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Presidio Components Inc | GMC04X7R104K10NT vs SR0402X7R104KEP6(L)#M123B |
CE0402A-104-K010RTW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | RCD Components Inc | GMC04X7R104K10NT vs CE0402A-104-K010RTW |
SR0402X7R104KENG1(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Presidio Components Inc | GMC04X7R104K10NT vs SR0402X7R104KENG1(L)#M123B |
C0402X7R100-104KPD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | VENKEL LTD | GMC04X7R104K10NT vs C0402X7R100-104KPD |
SR0402X7R104KENG5 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Presidio Components Inc | GMC04X7R104K10NT vs SR0402X7R104KENG5 |
Related Parts for GMC04X7R104K10NT
-
GMC04X7R104K16NTFixed Capacitors
-
RMCF0603FT1R10Fixed Resistors
-
B2B-ZR(LF)(SN)Headers and Edge Type Connectors
-
LQM2HPN2R2MG0LFixed Inductors
-
MB4SRectifier Diodes
-
BLM18PG181SN1DData Line Filters
-
PRTR5V0U2XTransient Suppressors
-
AT89LP51RD2-20AUMicrocontrollers
-
MAX660CSA+Switching Regulator or Controllers