Datasheets
GMC04X7R152K16NT by: Cal-Chip Electronics

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for GMC04X7R152K16NT by Cal-Chip Electronics

Overview of GMC04X7R152K16NT by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GMC04X7R152K16NT

Part # Distributor Description Stock Price Buy
DISTI # 2571-GMC04X7R152K16NTTR-ND
DigiKey CAP CER 1500PF 16V X7R 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 100000
In Stock
  • 10,000 $0.0044
  • 20,000 $0.0043
  • 30,000 $0.0041
  • 50,000 $0.0036
  • 100,000 $0.0029
  • 250,000 $0.0027
$0.0027 / $0.0044 Buy Now
South Electronics GMC04X7R152K16NT 200000
RFQ

Part Details for GMC04X7R152K16NT

GMC04X7R152K16NT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GMC04X7R152K16NT Part Data Attributes

GMC04X7R152K16NT Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
GMC04X7R152K16NT Cal-Chip Electronics Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.55 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, CARDBOARD
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for GMC04X7R152K16NT

This table gives cross-reference parts and alternative options found for GMC04X7R152K16NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC04X7R152K16NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LD02YC152KAB9A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP Kyocera AVX Components GMC04X7R152K16NT vs LD02YC152KAB9A
LD02YC152KAB4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP Kyocera AVX Components GMC04X7R152K16NT vs LD02YC152KAB4A
VJ0402Y152KXJCW1BC Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP Vishay Intertechnologies GMC04X7R152K16NT vs VJ0402Y152KXJCW1BC
0402YC152KA77A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP Kyocera AVX Components GMC04X7R152K16NT vs 0402YC152KA77A
KGM05AR71C152KH Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP Kyocera AVX Components GMC04X7R152K16NT vs KGM05AR71C152KH
0402YC152KA79A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP Kyocera AVX Components GMC04X7R152K16NT vs 0402YC152KA79A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMC04X7R152K16NT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMC04X7R152K16NT by Cal-Chip Electronics

  • Please alert me when GMC04X7R152K16NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GMC04X7R152K16NT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMC04X7R152K16NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GMC04X7R152K16NT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMC04X7R152K16NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMC04X7R152K16NT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: