Part Details for GMC04Y5V333Z25NT by Cal-Chip Electronics
Overview of GMC04Y5V333Z25NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC04Y5V333Z25NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC04Y5V333Z25NTTR-ND
|
DigiKey | CAP CER 0.033UF 25V Y5V 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0044 / $0.0045 | Buy Now |
|
South Electronics | GMC04Y5V333Z25NT | 300000 |
|
RFQ |
Part Details for GMC04Y5V333Z25NT
GMC04Y5V333Z25NT CAD Models
GMC04Y5V333Z25NT Part Data Attributes
|
GMC04Y5V333Z25NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC04Y5V333Z25NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GMC04Y5V333Z25NT
This table gives cross-reference parts and alternative options found for GMC04Y5V333Z25NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC04Y5V333Z25NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402Y5V250-333ZGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC04Y5V333Z25NT vs C0402Y5V250-333ZGE |
NMC0402Y5V333Z25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.033uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | GMC04Y5V333Z25NT vs NMC0402Y5V333Z25TRP |
C0402Y5V250-333ZPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC04Y5V333Z25NT vs C0402Y5V250-333ZPE |
C0402Y5V250-333ZPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC04Y5V333Z25NT vs C0402Y5V250-333ZPU |
GMC04Y5V333Z25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GMC04Y5V333Z25NT vs GMC04Y5V333Z25NTD |