GMC10CG150G100NTD
Cal-Chip Electronics
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603,

Overview of GMC10CG150G100NTD by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GMC10CG150G100NTD by Cal-Chip Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 2571-GMC10CG150G100NTDTR-ND
DigiKey CAP CER 15PF 100V C0G/NP0 0603 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 320000
In Stock
  • 10,000 $0.0500
$0.0500 Buy Now
DISTI # 4713-GMC10CG150G100NTDCT-ND
DigiKey CAP0603 COG 15PF 2% 100V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10000
In Stock
  • 1 $0.3300
  • 10 $0.1940
  • 50 $0.1394
  • 100 $0.1225
  • 500 $0.0936
  • 1,000 $0.0846
  • 2,500 $0.0750
  • 5,000 $0.0692
  • 10,000 $0.0644
  • 20,000 $0.0604
  • 30,000 $0.0584
  • 50,000 $0.0562
  • 70,000 $0.0549
  • 100,000 $0.0536
$0.0536 / $0.3300 Buy Now

CAD Models for GMC10CG150G100NTD by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMC10CG150G100NTD by Cal-Chip Electronics

GMC10CG150G100NTD
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 10/13 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GMC10CG150G100NTD
    Cal-Chip Electronics
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603,
    VS

Alternate Parts for GMC10CG150G100NTD

This table gives cross-reference parts and alternative options found for GMC10CG150G100NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10CG150G100NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC031A150GZB3SA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP Kyocera AVX Components GMC10CG150G100NTD vs BC031A150GZB3SA0
0603RN150G101NG Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, Knowles Capacitors GMC10CG150G100NTD vs 0603RN150G101NG
CE0603A-150-G101GC Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, RCD Components Inc GMC10CG150G100NTD vs CE0603A-150-G101GC
06031A150GAT9A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP Kyocera AVX Components GMC10CG150G100NTD vs 06031A150GAT9A
06031U150GAT9A Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, Kyocera AVX Components GMC10CG150G100NTD vs 06031U150GAT9A
CMC-100/150GN0603T13F Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP Tecate Group GMC10CG150G100NTD vs CMC-100/150GN0603T13F
BC031A150GZB1SA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP Kyocera AVX Components GMC10CG150G100NTD vs BC031A150GZB1SA2
LD031A150GAB2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP Kyocera AVX Components GMC10CG150G100NTD vs LD031A150GAB2A
BC031A150GZB3AA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP Kyocera AVX Components GMC10CG150G100NTD vs BC031A150GZB3AA0
0603N150G101YH-HS Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, Knowles Capacitors GMC10CG150G100NTD vs 0603N150G101YH-HS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMC10CG150G100NTD by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMC10CG150G100NTD by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GMC10CG150G100NTD would you like to use for your alert(s)?
  • Please alert me when GMC10CG150G100NTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMC10CG150G100NTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMC10CG150G100NTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMC10CG150G100NTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMC10CG150G100NTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMC10CG150G100NTD by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: