There are no models available for this part yet.
Overview of GMC10CG3R9C50NT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMC10CG3R9C50NT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-GMC10CG3R9C50NTTR-ND
|
DigiKey | CAP CER 3.9PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.0053 / $0.0055 | Buy Now | |
DISTI #
4713-GMC10CG3R9C50NTCT-ND
|
DigiKey | CAP0603 COG 3.9PF .25PF 50V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3900 In Stock |
|
$0.0064 / $0.1000 | Buy Now | |
Bristol Electronics | 8000 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 3.9pf, 50V, .25+pf, C0G Temp Coef. | 16423 |
|
$0.0068 / $0.0360 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 3.9pf, 50V, .25+pf, C0G Temp Coef. | 6400 |
|
$0.0135 / $0.0675 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 3.9pf, 50V, .25+pf, C0G Temp Coef. | 3200 |
|
$0.0135 / $0.0675 | Buy Now | ||
DISTI #
SMC-GMC10CG3R9C50NT
|
Sensible Micro Corporation | Capacitor, Ceramic, 3.9Pf, 50V, .25+Pf, C0G Temp Coef. RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 7221 |
|
$0.0090 / $0.0097 | RFQ |
CAD Models for GMC10CG3R9C50NT by Cal-Chip Electronics
Part Data Attributes for GMC10CG3R9C50NT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
6.41%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD, 7/13 INCH
|
Positive Tolerance
|
6.41%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for GMC10CG3R9C50NT
This table gives cross-reference parts and alternative options found for GMC10CG3R9C50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10CG3R9C50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603RN3R9C500C | Ceramic Capacitor, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | GMC10CG3R9C50NT vs 0603RN3R9C500C |
BC035A3R9CZB9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | GMC10CG3R9C50NT vs BC035A3R9CZB9AA2 |
BC035A3R9CZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | GMC10CG3R9C50NT vs BC035A3R9CZJ6SA0 |
0603RN3R9C500NG | Ceramic Capacitor, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | GMC10CG3R9C50NT vs 0603RN3R9C500NG |
GMG10CG3R9C50NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | GMC10CG3R9C50NT vs GMG10CG3R9C50NT-4 |
BC035A3R9CZJ6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | GMC10CG3R9C50NT vs BC035A3R9CZJ6AA0 |
CE0603A-3R9-C050GCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | RCD Components Inc | GMC10CG3R9C50NT vs CE0603A-3R9-C050GCS |
BC035A3R9CZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | GMC10CG3R9C50NT vs BC035A3R9CZT1SA3 |
0603A3R9C5PT10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 0;-/+30% TC, 0.0000039uF, 0603, | Mijo Technology | GMC10CG3R9C50NT vs 0603A3R9C5PT10 |
0603N3R9C500SHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | GMC10CG3R9C50NT vs 0603N3R9C500SHW |