Part Details for GMC10X7R225K6R3NT by Cal-Chip Electronics
Overview of GMC10X7R225K6R3NT by Cal-Chip Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC10X7R225K6R3NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC10X7R225K6R3NTTR-ND
|
DigiKey | CAP CER 2.2UF 6.3V X7R 0603 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
420000 In Stock |
|
$0.0102 / $0.0120 | Buy Now |
DISTI #
4713-GMC10X7R225K6R3NTCT-ND
|
DigiKey | CAP0603 X7R 2.2UF 10% 6.3V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0129 / $0.1200 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10% +TOL, 10% -TOL, X7R, 15% TC, 2.2UF, SURFACE MOUNT, 0603 | 3800 |
|
$0.0120 / $0.0640 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10% +TOL, 10% -TOL, X7R, 15% TC, 2.2UF, SURFACE MOUNT, 0603 | 2518 |
|
$0.0105 / $0.1050 | Buy Now |
Part Details for GMC10X7R225K6R3NT
GMC10X7R225K6R3NT CAD Models
GMC10X7R225K6R3NT Part Data Attributes
|
GMC10X7R225K6R3NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC10X7R225K6R3NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GMC10X7R225K6R3NT
This table gives cross-reference parts and alternative options found for GMC10X7R225K6R3NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10X7R225K6R3NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R6R3-225KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC10X7R225K6R3NT vs C0603X7R6R3-225KPE |
NMC0603X7R225K6.3TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | GMC10X7R225K6R3NT vs NMC0603X7R225K6.3TRP3KF |
C0603X7R6R3-225KGR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | VENKEL LTD | GMC10X7R225K6R3NT vs C0603X7R6R3-225KGR |
C0603X7R6R3-225KGD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | VENKEL LTD | GMC10X7R225K6R3NT vs C0603X7R6R3-225KGD |
C0603X7R6R3-225KNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | VENKEL LTD | GMC10X7R225K6R3NT vs C0603X7R6R3-225KNP |
NMC0603X7R225K6.3TRPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | NIC Components Corp | GMC10X7R225K6R3NT vs NMC0603X7R225K6.3TRPF |
C0603X7R6R3-225KPD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | VENKEL LTD | GMC10X7R225K6R3NT vs C0603X7R6R3-225KPD |
C0603X7R6R3-225KPBU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | VENKEL LTD | GMC10X7R225K6R3NT vs C0603X7R6R3-225KPBU |
C0603X7R6R3-225KPBP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, | VENKEL LTD | GMC10X7R225K6R3NT vs C0603X7R6R3-225KPBP |
C0603X7R6R3-225KNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC10X7R225K6R3NT vs C0603X7R6R3-225KNE |