Part Details for GMC10Z5U104M25NTD by Cal-Chip Electronics
Overview of GMC10Z5U104M25NTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC10Z5U104M25NTD
GMC10Z5U104M25NTD CAD Models
GMC10Z5U104M25NTD Part Data Attributes
|
GMC10Z5U104M25NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC10Z5U104M25NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 10/13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GMC10Z5U104M25NTD
This table gives cross-reference parts and alternative options found for GMC10Z5U104M25NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10Z5U104M25NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Z5U250-104MGD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0603, | VENKEL LTD | GMC10Z5U104M25NTD vs C0603Z5U250-104MGD |
NMC0603Z5U104M25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, Z5U, 0.1uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | GMC10Z5U104M25NTD vs NMC0603Z5U104M25TRP |
C0603Z5U250-104MNE | Ceramic Capacitor, Ceramic | VENKEL LTD | GMC10Z5U104M25NTD vs C0603Z5U250-104MNE |
C0603Z5U250-104MND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC10Z5U104M25NTD vs C0603Z5U250-104MND |
C0603Z5U250-104MPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0603, | VENKEL LTD | GMC10Z5U104M25NTD vs C0603Z5U250-104MPR |
C0603Z5U250-104MPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0603, | VENKEL LTD | GMC10Z5U104M25NTD vs C0603Z5U250-104MPBD |
C0603Z5U250-104MPBU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | VENKEL LTD | GMC10Z5U104M25NTD vs C0603Z5U250-104MPBU |
C0603Z5U250-104MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC10Z5U104M25NTD vs C0603Z5U250-104MGE |
C0603Z5U250-104MPBP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0603, | VENKEL LTD | GMC10Z5U104M25NTD vs C0603Z5U250-104MPBP |
NMC0603Z5U104M25TRM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0603, | NIC Components Corp | GMC10Z5U104M25NTD vs NMC0603Z5U104M25TRM |