Part Details for GMC21CG100J50NTLF by Cal-Chip Electronics
Overview of GMC21CG100J50NTLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC21CG100J50NTLF
GMC21CG100J50NTLF CAD Models
GMC21CG100J50NTLF Part Data Attributes
|
GMC21CG100J50NTLF
Cal-Chip Electronics
Buy Now
|
Compare Parts:
GMC21CG100J50NTLF
Cal-Chip Electronics
CAPACITOR, 10PF, 50V, 5%, CER, NPO, 0805
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |