Part Details for GMC21CG101J100NT by Cal-Chip Electronics
Overview of GMC21CG101J100NT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21CG101J100NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21CG101J100NTTR-ND
|
DigiKey | CAP CER 100PF 100V C0G/NP0 0805 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
44000 In Stock |
|
$0.0065 / $0.0087 | Buy Now |
DISTI #
4713-GMC21CG101J100NTCT-ND
|
DigiKey | CAP0805 COG 100PF 5% 100V Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0088 / $0.1100 | Buy Now |
|
Bristol Electronics | 3138 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100pf, 100V, 5±%, C0G Temp Coef. | 17663 |
|
$0.0023 / $0.0120 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 100V, 5±%, C0G Temp Coef. | 6400 |
|
$0.0027 / $0.0270 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 100V, 5±%, C0G Temp Coef. | 2510 |
|
$0.0138 / $0.0690 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5860 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for GMC21CG101J100NT
GMC21CG101J100NT CAD Models
GMC21CG101J100NT Part Data Attributes
|
GMC21CG101J100NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21CG101J100NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD/EMBOSSED PLASTIC | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21CG101J100NT
This table gives cross-reference parts and alternative options found for GMC21CG101J100NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21CG101J100NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051U101JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21CG101J100NT vs 08051U101JAT4A |