Part Details for GMC21CG1R5B50NTD by Cal-Chip Electronics
Overview of GMC21CG1R5B50NTD by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21CG1R5B50NTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-GMC21CG1R5B50NTD
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 430 Container: Tape & Reel | 10000 |
|
RFQ |
Part Details for GMC21CG1R5B50NTD
GMC21CG1R5B50NTD CAD Models
GMC21CG1R5B50NTD Part Data Attributes
|
GMC21CG1R5B50NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21CG1R5B50NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 10/13 INCH | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21CG1R5B50NTD
This table gives cross-reference parts and alternative options found for GMC21CG1R5B50NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21CG1R5B50NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21C1R5BBANLNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Samsung Electro-Mechanics | GMC21CG1R5B50NTD vs CL21C1R5BBANLNP |
0805N1R5B500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805 | PILKOR Electronics Co Ltd | GMC21CG1R5B50NTD vs 0805N1R5B500N |
CL21C1R5BBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Samsung Electro-Mechanics | GMC21CG1R5B50NTD vs CL21C1R5BBNE |
CL21C1R5BBNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Samsung Electro-Mechanics | GMC21CG1R5B50NTD vs CL21C1R5BBNS |
CL21C1R5BBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Samsung Electro-Mechanics | GMC21CG1R5B50NTD vs CL21C1R5BBND |
CL21C1R5BBAALNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Samsung Electro-Mechanics | GMC21CG1R5B50NTD vs CL21C1R5BBAALNL |
CL21C1R5BBANNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Samsung Electro-Mechanics | GMC21CG1R5B50NTD vs CL21C1R5BBANNNL |
CL21C1R5BBANNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Samsung Electro-Mechanics | GMC21CG1R5B50NTD vs CL21C1R5BBANNNP |
CL21C1R5BBANCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Samsung Electro-Mechanics | GMC21CG1R5B50NTD vs CL21C1R5BBANCNC |
GMG21CG1R5B50NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.667% +Tol, 6.667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | GMC21CG1R5B50NTD vs GMG21CG1R5B50NT-15 |