Part Details for GMC21CG2R2C200NT by Cal-Chip Electronics
Overview of GMC21CG2R2C200NT by Cal-Chip Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21CG2R2C200NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21CG2R2C200NTTR-ND
|
DigiKey | CAP CER 2.2PF 200V C0G/NP0 0805 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0500 | Buy Now |
|
Bristol Electronics | 3979 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 2.2pf, 200V, .25+pf, C0G Temp Coef. | 3183 |
|
$0.1050 / $0.3500 | Buy Now |
|
South Electronics | GMC21CG2R2C200NT | 8000 |
|
RFQ |
Part Details for GMC21CG2R2C200NT
GMC21CG2R2C200NT CAD Models
GMC21CG2R2C200NT Part Data Attributes
|
GMC21CG2R2C200NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21CG2R2C200NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.36% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD/EMBOSSED PLASTIC, 7/13 INCH | |
Positive Tolerance | 11.36% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |