Part Details for GMC21CG2R7B100NTD by Cal-Chip Electronics
Overview of GMC21CG2R7B100NTD by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21CG2R7B100NTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21CG2R7B100NTDTR-ND
|
DigiKey | CAP CER 2.7PF 100V C0G/NP0 0805 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
510000 In Stock |
|
$0.0670 / $0.0690 | Buy Now |
Part Details for GMC21CG2R7B100NTD
GMC21CG2R7B100NTD CAD Models
GMC21CG2R7B100NTD Part Data Attributes
|
GMC21CG2R7B100NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21CG2R7B100NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 10/13 INCH | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |