Part Details for GMC21X7R105K10NTM by Cal-Chip Electronics
Overview of GMC21X7R105K10NTM by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC21X7R105K10NTM
GMC21X7R105K10NTM CAD Models
GMC21X7R105K10NTM Part Data Attributes
|
GMC21X7R105K10NTM
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X7R105K10NTM
Cal-Chip Electronics
CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC21X7R105K10NTM
This table gives cross-reference parts and alternative options found for GMC21X7R105K10NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R105K10NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40X7R105K010AL | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMC21X7R105K10NTM vs GRM40X7R105K010AL |
AP05ZC105KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GMC21X7R105K10NTM vs AP05ZC105KQZ2A |
C0805C105K8RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | GMC21X7R105K10NTM vs C0805C105K8RAL7800 |
AP05ZC105KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GMC21X7R105K10NTM vs AP05ZC105KQU4A |
CTMCC0805KTB100105 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | GMC21X7R105K10NTM vs CTMCC0805KTB100105 |
AP05ZC105KQT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GMC21X7R105K10NTM vs AP05ZC105KQT4A |
AP05ZC105KQT2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GMC21X7R105K10NTM vs AP05ZC105KQT2A |
LMK212BJ105KD-B | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | GMC21X7R105K10NTM vs LMK212BJ105KD-B |
AP05ZC105KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GMC21X7R105K10NTM vs AP05ZC105KQU2A |
GRM40X7R105K010AC | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GMC21X7R105K10NTM vs GRM40X7R105K010AC |