Part Details for GMC21X7R332K200NT by Cal-Chip Electronics
Overview of GMC21X7R332K200NT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21X7R332K200NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21X7R332K200NTTR-ND
|
DigiKey | CAP CER 3300PF 200V X7R 0805 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
96000 In Stock |
|
$0.0153 / $0.0263 | Buy Now |
Part Details for GMC21X7R332K200NT
GMC21X7R332K200NT CAD Models
GMC21X7R332K200NT Part Data Attributes
|
GMC21X7R332K200NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X7R332K200NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD/EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21X7R332K200NT
This table gives cross-reference parts and alternative options found for GMC21X7R332K200NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R332K200NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC21X7R332K200NTD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | Cal-Chip Electronics | GMC21X7R332K200NT vs GMC21X7R332K200NTD |
C0805X332K201BC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | Holy Stone Enterprise Co Ltd | GMC21X7R332K200NT vs C0805X332K201BC |
GRM21AR72D332KW01J | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GMC21X7R332K200NT vs GRM21AR72D332KW01J |
C0805X332K201RCX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | Holy Stone Enterprise Co Ltd | GMC21X7R332K200NT vs C0805X332K201RCX |
C0805X332K201TCX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | Holy Stone Enterprise Co Ltd | GMC21X7R332K200NT vs C0805X332K201TCX |
C0805X332K201TC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | Holy Stone Enterprise Co Ltd | GMC21X7R332K200NT vs C0805X332K201TC |
C0805X332K201RCO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | Holy Stone Enterprise Co Ltd | GMC21X7R332K200NT vs C0805X332K201RCO |
GRM21AR72D332KW01L | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | Murata Manufacturing Co Ltd | GMC21X7R332K200NT vs GRM21AR72D332KW01L |
GRM21AR72D332KW01K | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | Murata Manufacturing Co Ltd | GMC21X7R332K200NT vs GRM21AR72D332KW01K |
C0805X332K201BCO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | Holy Stone Enterprise Co Ltd | GMC21X7R332K200NT vs C0805X332K201BCO |