There are no models available for this part yet.
Overview of GMC21X7R393K50NT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMC21X7R393K50NT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-GMC21X7R393K50NTTR-ND
|
DigiKey | CAP CER 0.039UF 50V X7R 0805 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
532000 In Stock |
|
$0.0095 | Buy Now | |
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.039 uF, SURFACE MOUNT, 0805 | 3900 |
|
Buy Now | |||
DISTI #
SMC-GMC21X7R393K50NT
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 8000 |
|
$0.1710 / $0.1852 | RFQ |
CAD Models for GMC21X7R393K50NT by Cal-Chip Electronics
Part Data Attributes for GMC21X7R393K50NT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.95 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD/EMBOSSED PLASTIC
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for GMC21X7R393K50NT
This table gives cross-reference parts and alternative options found for GMC21X7R393K50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R393K50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X393K500SW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Capax Technologies Inc | GMC21X7R393K50NT vs 0805X393K500SW-C |
0805X393K500GT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Capax Technologies Inc | GMC21X7R393K50NT vs 0805X393K500GT-A |
KGM21NR71H393KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21X7R393K50NT vs KGM21NR71H393KM |
0805X393K500SW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Capax Technologies Inc | GMC21X7R393K50NT vs 0805X393K500SW-A |
0805X393K500GW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Capax Technologies Inc | GMC21X7R393K50NT vs 0805X393K500GW-C |
0805X393K500SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Capax Technologies Inc | GMC21X7R393K50NT vs 0805X393K500SNT-B |
0805X393K500GT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Capax Technologies Inc | GMC21X7R393K50NT vs 0805X393K500GT |
0805X393K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Capax Technologies Inc | GMC21X7R393K50NT vs 0805X393K500ST |
0805X393K500ST-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Capax Technologies Inc | GMC21X7R393K50NT vs 0805X393K500ST-C |
0805X393K500SNW-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Capax Technologies Inc | GMC21X7R393K50NT vs 0805X393K500SNW-B |