Part Details for GMC21X7R472K50NT by Cal-Chip Electronics
Overview of GMC21X7R472K50NT by Cal-Chip Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21X7R472K50NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21X7R472K50NTTR-ND
|
DigiKey | CAP CER 4700PF 50V X7R 0805 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
820000 In Stock |
|
$0.0083 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 2061 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 4.7nf, 50V, 10±%, X7R Temp Coef. | 14125 |
|
$0.0130 / $0.0800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 50V, 10±%, X7R Temp Coef. | 3182 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 50V, 10±%, X7R Temp Coef. | 3108 |
|
$1.4850 / $3.9600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 50V, 10±%, X7R Temp Coef. | 2400 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 50V, 10±%, X7R Temp Coef. | 1648 |
|
$0.0207 / $0.1035 | Buy Now |
DISTI #
SMC-GMC21X7R472K50NT
|
Sensible Micro Corporation | Capacitor, Ceramic, 4.7Nf, 50V, 10±%, X7R Temp Coef. RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 434 Container: Tape & Reel | 4402 |
|
RFQ | |
DISTI #
SMC-GMC21X7R472K50NT
|
Sensible Micro Corporation | Capacitor, Ceramic, 4.7Nf, 50V, 10±%, X7R Temp Coef. RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 430 Container: Tape & Reel | 4000 |
|
RFQ |
Part Details for GMC21X7R472K50NT
GMC21X7R472K50NT CAD Models
GMC21X7R472K50NT Part Data Attributes
|
GMC21X7R472K50NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X7R472K50NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD/EMBOSSED PLASTIC | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21X7R472K50NT
This table gives cross-reference parts and alternative options found for GMC21X7R472K50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R472K50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X472K500SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Capax Technologies Inc | GMC21X7R472K50NT vs 0805X472K500SNW-C |
0805X472K500SNT | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805 | Capax Technologies Inc | GMC21X7R472K50NT vs 0805X472K500SNT |
0805X472K500SW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Capax Technologies Inc | GMC21X7R472K50NT vs 0805X472K500SW-A |
0805X472K500GT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Capax Technologies Inc | GMC21X7R472K50NT vs 0805X472K500GT |
VJ0805Y472KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | GMC21X7R472K50NT vs VJ0805Y472KXAPW1BC |
0805X472K500ST-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Capax Technologies Inc | GMC21X7R472K50NT vs 0805X472K500ST-B |
C0805X7R472K500NPW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Eyang Technology Development Co Ltd | GMC21X7R472K50NT vs C0805X7R472K500NPW |
GMC21X7R472K50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Cal-Chip Electronics | GMC21X7R472K50NT vs GMC21X7R472K50NTD |
0805X472K500SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Capax Technologies Inc | GMC21X7R472K50NT vs 0805X472K500SNT-A |
KGM21NR71H472KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21X7R472K50NT vs KGM21NR71H472KT |