Part Details for GMC21Z5U334M50NT by Cal-Chip Electronics
Overview of GMC21Z5U334M50NT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21Z5U334M50NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21Z5U334M50NTTR-ND
|
DigiKey | CAP CER 0.33UF 50V Z5U 0805 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
344000 In Stock |
|
$0.0220 | Buy Now |
Part Details for GMC21Z5U334M50NT
GMC21Z5U334M50NT CAD Models
GMC21Z5U334M50NT Part Data Attributes
|
GMC21Z5U334M50NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21Z5U334M50NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21Z5U334M50NT
This table gives cross-reference parts and alternative options found for GMC21Z5U334M50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21Z5U334M50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC21Z5U334M50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.33uF, 0805, | Cal-Chip Electronics | GMC21Z5U334M50NT vs GMC21Z5U334M50NTD |
C0805Z5U500-334MN6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC21Z5U334M50NT vs C0805Z5U500-334MN6E |
C0805Z5U500-334MN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC21Z5U334M50NT vs C0805Z5U500-334MN6P |
C0805Z5U500-334MPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 0805, | VENKEL LTD | GMC21Z5U334M50NT vs C0805Z5U500-334MPBP |
C0805Z5U500-334MPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 0805, | VENKEL LTD | GMC21Z5U334M50NT vs C0805Z5U500-334MPBE |
C0805Z5U500-334MPB6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 0805, | VENKEL LTD | GMC21Z5U334M50NT vs C0805Z5U500-334MPB6U |
C0805Z5U500-334MPB6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 0805, | VENKEL LTD | GMC21Z5U334M50NT vs C0805Z5U500-334MPB6E |
C0805Z5U500-334MP6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 0805, | VENKEL LTD | GMC21Z5U334M50NT vs C0805Z5U500-334MP6D |
MC0805Z5U334M500NT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 0805, | Metuchen Capacitors Inc | GMC21Z5U334M50NT vs MC0805Z5U334M500NT |
C0805Z5U500-334MPB6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 0805, | VENKEL LTD | GMC21Z5U334M50NT vs C0805Z5U500-334MPB6P |