There are no models available for this part yet.
Overview of GMC31X7R225K100NT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMC31X7R225K100NT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-GMC31X7R225K100NTTR-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1206 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
796000 In Stock |
|
$0.1000 / $0.1100 | Buy Now |
CAD Models for GMC31X7R225K100NT by Cal-Chip Electronics
Part Data Attributes for GMC31X7R225K100NT by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for GMC31X7R225K100NT
This table gives cross-reference parts and alternative options found for GMC31X7R225K100NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC31X7R225K100NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM31HR72A225KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GMC31X7R225K100NT vs KGM31HR72A225KU |
C1206X7R101-225KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC31X7R225K100NT vs C1206X7R101-225KGU |
C1206X7R101-225KPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC31X7R225K100NT vs C1206X7R101-225KPP |
C1206X7R101-225KPBE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, | VENKEL LTD | GMC31X7R225K100NT vs C1206X7R101-225KPBE |
C1206X7R101-225KNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | VENKEL LTD | GMC31X7R225K100NT vs C1206X7R101-225KNP |
C1206X7R101-225KPBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, | VENKEL LTD | GMC31X7R225K100NT vs C1206X7R101-225KPBR |
C1206X7R101-225KGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC31X7R225K100NT vs C1206X7R101-225KGP |
GMC31X7R225K100NTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | GMC31X7R225K100NT vs GMC31X7R225K100NTD |
C1206X7R101-225KNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | VENKEL LTD | GMC31X7R225K100NT vs C1206X7R101-225KNE |
C1206X7R101-225KPBU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, | VENKEL LTD | GMC31X7R225K100NT vs C1206X7R101-225KPBU |