There are no models available for this part yet.
Overview of GMC31Y5V226Z10NT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMC31Y5V226Z10NT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-GMC31Y5V226Z10NTTR-ND
|
DigiKey | CAP CER 22UF 10V Y5V 1206 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 22 uF, SURFACE MOUNT, 1206 | 542 |
|
$0.3000 / $0.6000 | Buy Now |
CAD Models for GMC31Y5V226Z10NT by Cal-Chip Electronics
Part Data Attributes for GMC31Y5V226Z10NT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for GMC31Y5V226Z10NT
This table gives cross-reference parts and alternative options found for GMC31Y5V226Z10NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC31Y5V226Z10NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31F226ZPHNNNF | Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, +80-20%, Y5V, 1206 (3216 mm), 0.063"T, -30º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | GMC31Y5V226Z10NT vs CL31F226ZPHNNNF |
C1206Y5V100-226ZGP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 22uF, 1206, | VENKEL LTD | GMC31Y5V226Z10NT vs C1206Y5V100-226ZGP |
C1206Y5V100-226ZNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82+/-22% TC, 22uF, Surface Mount, 1206, CHIP | VENKEL LTD | GMC31Y5V226Z10NT vs C1206Y5V100-226ZNE |
CMC-010/226ZY1206T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, | Tecate Group | GMC31Y5V226Z10NT vs CMC-010/226ZY1206T13F |
100R18Y226ZV4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | GMC31Y5V226Z10NT vs 100R18Y226ZV4T |
C1206Y5V100-226ZPBR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, | VENKEL LTD | GMC31Y5V226Z10NT vs C1206Y5V100-226ZPBR |
C1206Y5V100-226ZPBU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, | VENKEL LTD | GMC31Y5V226Z10NT vs C1206Y5V100-226ZPBU |
CMC-010/226ZY1206WFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, CHIP | Tecate Group | GMC31Y5V226Z10NT vs CMC-010/226ZY1206WFF |
GMC31Y5V226Z10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 22uF, 1206, | Cal-Chip Electronics | GMC31Y5V226Z10NT vs GMC31Y5V226Z10NTD |
C1206Y5V100-226ZPE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 22uF, 1206, | VENKEL LTD | GMC31Y5V226Z10NT vs C1206Y5V100-226ZPE |