Part Details for GMC43Y5V106M35NT by Cal-Chip Electronics
Overview of GMC43Y5V106M35NT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC43Y5V106M35NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC43Y5V106M35NTTR-ND
|
DigiKey | CAP CER 10UF 35V Y5V 1812 Min Qty: 500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
148000 In Stock |
|
$0.3800 / $0.4000 | Buy Now |
DISTI #
SMC-GMC43Y5V106M35NT
|
Sensible Micro Corporation | Gmc43Y5V106M35Nt RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1028 Container: Tape & Reel | 34500 |
|
RFQ | |
|
South Electronics | GMC43Y5V106M35NT | 251500 |
|
RFQ |
Part Details for GMC43Y5V106M35NT
GMC43Y5V106M35NT CAD Models
GMC43Y5V106M35NT Part Data Attributes
|
GMC43Y5V106M35NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC43Y5V106M35NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |