Part Details for GMC45X7R564K100NT by Cal-Chip Electronics
Overview of GMC45X7R564K100NT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC45X7R564K100NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC45X7R564K100NTTR-ND
|
DigiKey | CAP CER 0.56UF 100V X7R 1825 Min Qty: 1000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.9100 / $0.9200 | Buy Now |
Part Details for GMC45X7R564K100NT
GMC45X7R564K100NT CAD Models
GMC45X7R564K100NT Part Data Attributes
|
GMC45X7R564K100NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC45X7R564K100NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for GMC45X7R564K100NT
This table gives cross-reference parts and alternative options found for GMC45X7R564K100NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC45X7R564K100NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1825Y564KNBAB2L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | Vishay Intertechnologies | GMC45X7R564K100NT vs VJ1825Y564KNBAB2L |
VJ1825Y564KBBAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.56uF, 100V, ±10%, X7R, 1825 (4564 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | GMC45X7R564K100NT vs VJ1825Y564KBBAT4X |
1825Y564KBXV | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | SRT Micro Ceramique | GMC45X7R564K100NT vs 1825Y564KBXV |
1825Y564KBCV | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | SRT Micro Ceramique | GMC45X7R564K100NT vs 1825Y564KBCV |
1825Y564KBXB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | SRT Micro Ceramique | GMC45X7R564K100NT vs 1825Y564KBXB |
VJ1825Y564KFBAB5G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | Vishay Intertechnologies | GMC45X7R564K100NT vs VJ1825Y564KFBAB5G |
1825Y564KBCB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | SRT Micro Ceramique | GMC45X7R564K100NT vs 1825Y564KBCB |
VJ1825Y564KFBAB5H | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.56 uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Vishay Vitramon | GMC45X7R564K100NT vs VJ1825Y564KFBAB5H |
VJ1825Y564KFBAW5G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | Vishay Intertechnologies | GMC45X7R564K100NT vs VJ1825Y564KFBAW5G |
1825Y564KBFB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | SRT Micro Ceramique | GMC45X7R564K100NT vs 1825Y564KBFB |