Part Details for GMC55X7R106M25NT by Cal-Chip Electronics
Overview of GMC55X7R106M25NT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC55X7R106M25NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC55X7R106M25NTTR-ND
|
DigiKey | CAP CER 10UF 25V X7R 2220 Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
65000 In Stock |
|
$0.5780 / $0.7300 | Buy Now |
Part Details for GMC55X7R106M25NT
GMC55X7R106M25NT CAD Models
GMC55X7R106M25NT Part Data Attributes
|
GMC55X7R106M25NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC55X7R106M25NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for GMC55X7R106M25NT
This table gives cross-reference parts and alternative options found for GMC55X7R106M25NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC55X7R106M25NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22203C106M4U2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | GMC55X7R106M25NT vs 22203C106M4U2A |
22203C106M4T2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | GMC55X7R106M25NT vs 22203C106M4T2A |
300904107106MA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | GMC55X7R106M25NT vs 300904107106MA |
22203C106M4U4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | GMC55X7R106M25NT vs 22203C106M4U4A |
22203C106M4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GMC55X7R106M25NT vs 22203C106M4Z4A |
M3253508E2Z106MRTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | GMC55X7R106M25NT vs M3253508E2Z106MRTB |
KGM55CR71E106MV | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | GMC55X7R106M25NT vs KGM55CR71E106MV |
22203C106MAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GMC55X7R106M25NT vs 22203C106MAZ4A |