Part Details for GMCT18F0E0000/AA by Amphenol Positronic
Overview of GMCT18F0E0000/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMCT18F0E0000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8177
|
Newark | Gmct18F0E0000/Aa |Positronic GMCT18F0E0000/AA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8200 / $98.0000 | Buy Now |
DISTI #
276-GMCT18F0E0000/AA
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$38.1700 / $46.8500 | Order Now |
DISTI #
POSGMCT18F0E0000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGMCT18F0E0000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | RECTANGULAR FEMALE 18 POS SHORT TURNING HARDWARE Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
GMCT18F0E0000/AA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for GMCT18F0E0000/AA
GMCT18F0E0000/AA CAD Models
GMCT18F0E0000/AA Part Data Attributes:
|
GMCT18F0E0000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GMCT18F0E0000/AA
Amphenol Positronic
Rack and Panel Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.562 inch | |
Body Depth | 1.02 inch | |
Body Length | 1.312 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS ANR AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |