Part Details for GMCT18F0E100L0 by Amphenol Positronic
Overview of GMCT18F0E100L0 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMCT18F0E100L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8180
|
Newark | Gmct18F0E100L0 |Positronic GMCT18F0E100L0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.2600 / $223.8000 | Buy Now |
DISTI #
276-GMCT18F0E100L0
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$94.7100 / $101.7200 | Order Now |
DISTI #
POSGMCT18F0E100L0
|
Heilind Electronics | CBL CONN W/TURNABLE JACKSCREWS | Americas - 0 in Stock1 On Order |
|
$76.9463 / $196.0109 | Buy Now |
|
Quest Components | RACK AND PANEL CONNECTOR, 18 CONTACT(S), FEMALE | 20 |
|
$119.5000 / $159.3400 | Buy Now |
DISTI #
POSGMCT18F0E100L0
|
Interstate Connecting Components | CBL CONN W/TURNABLE JACKSCREWS | 03 On Order |
|
$76.9463 / $196.0109 | Buy Now |
|
CDM Electronics | RECTANGULAR FEMALE 18 POS TURNING HARDWARE SIDE OPENING HOOD Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GMCT18F0E100L0
GMCT18F0E100L0 CAD Models
GMCT18F0E100L0 Part Data Attributes
|
GMCT18F0E100L0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GMCT18F0E100L0
Amphenol Positronic
Rack and Panel Connector, 18 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 18 |