Part Details for GMCT20F0E100J0 by Amphenol Positronic
Overview of GMCT20F0E100J0 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMCT20F0E100J0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8202
|
Newark | Gmct20F0E100J0 |Positronic GMCT20F0E100J0 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.2200 / $220.0400 | Buy Now |
DISTI #
276-GMCT20F0E100J0
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$119.9100 / $129.0200 | Order Now |
DISTI #
POSGMCT20F0E100J0
|
Heilind Electronics | Americas - 0 in Stock |
|
$91.6114 / $247.5451 | Buy Now | |
DISTI #
POSGMCT20F0E100J0
|
Interstate Connecting Components | 0 |
|
$91.6114 / $247.5451 | Buy Now | |
|
CDM Electronics | RECTANGULAR FEMALE 20 POS TURNING HARDWARE HOOD Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GMCT20F0E100J0
GMCT20F0E100J0 CAD Models
GMCT20F0E100J0 Part Data Attributes
|
GMCT20F0E100J0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GMCT20F0E100J0
Amphenol Positronic
Rack and Panel Connector, 20 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 20 |