There are no models available for this part yet.
Overview of GMCT20M000000/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMCT20M000000/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ6860
|
Newark | Gmct20M000000/Aa |Positronic GMCT20M000000/AA RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0200 / $21.0800 | Buy Now | |
DISTI #
276-GMCT20M000000/AA
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$12.7000 / $17.5600 | Order Now | |
DISTI #
POSGMCT20M000000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSGMCT20M000000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
CDM Electronics | RECTANGULAR MALE 20 POS Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for GMCT20M000000/AA by Amphenol Positronic
Part Data Attributes for GMCT20M000000/AA by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
POLARIZED, STAGGERED CONFIGURATION
|
Body Breadth
|
0.438 inch
|
Body Depth
|
0.511 inch
|
Body Length
|
1.562 inch
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
20
|