Part Details for GMCT20M0T0000 by Amphenol Positronic
Overview of GMCT20M0T0000 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMCT20M0T0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6858
|
Newark | Gmct20M0T0000 |Positronic GMCT20M0T0000 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0200 / $64.4400 | Buy Now |
DISTI #
276-GMCT20M0T0000
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$21.8100 / $29.3300 | Order Now |
DISTI #
POSGMCT20M0T0000
|
Heilind Electronics | RECANGULAR CONNECTOR BODY | Americas - 0 in Stock |
|
$25.6629 / $69.3675 | Buy Now |
DISTI #
GMCT20M0T0000
|
TTI | Rectangular MIL Spec Connectors Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$56.0500 | Buy Now |
DISTI #
POSGMCT20M0T0000
|
Interstate Connecting Components | RECANGULAR CONNECTOR BODY | 0 |
|
$25.6629 / $69.3675 | Buy Now |
|
CDM Electronics | RECTANGULAR MALE 20 POS FIXED HARDWARE Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GMCT20M0T0000
GMCT20M0T0000 CAD Models
GMCT20M0T0000 Part Data Attributes
|
GMCT20M0T0000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GMCT20M0T0000
Amphenol Positronic
Rack and Panel Connector, 20 Contact(s), Male, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 807-7, MIL-DTL-28748, UL | |
Body Breadth | 0.438 inch | |
Body Length | 1.562 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | IEC, MIL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |
Alternate Parts for GMCT20M0T0000
This table gives cross-reference parts and alternative options found for GMCT20M0T0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMCT20M0T0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMCT20M0T0000/AA | Rack and Panel Connector | Amphenol Positronic | GMCT20M0T0000 vs GMCT20M0T0000/AA |